
5550H-10-24-5 | |
|---|---|
DigiKey Part Number | 1067-5550H-10-24-5-ND |
Manufacturer | |
Manufacturer Product Number | 5550H-10-24-5 |
Description | THERM PAD 5M X 24MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 5.00m x 24.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 5.00m x 24.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 € | 45,77 € |
| 10 | 40,50000 € | 405,00 € |
| 25 | 38,57280 € | 964,32 € |
| 50 | 37,17480 € | 1.858,74 € |
| 100 | 35,82560 € | 3.582,56 € |
| 250 | 34,11468 € | 8.528,67 € |
| Unit Price without VAT: | 45,77000 € |
|---|---|
| Unit Price with VAT: | 54,46630 € |


