
55261P-4-50 | |
|---|---|
DigiKey Part Number | 1067-55261P-4-50-ND |
Manufacturer | |
Manufacturer Product Number | 55261P-4-50 |
Description | TAPE 4" X 54.7YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 4.00" (101.60mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0004" (0.4 mils, 0.010mm) | |
Width | 4.00" (101.60mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | Bonding, Laminating, Splicing | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,21000 € | 88,21 € |
| 11 | 67,68182 € | 744,50 € |
| 33 | 60,47212 € | 1.995,58 € |
| 55 | 57,50291 € | 3.162,66 € |
| 110 | 53,82082 € | 5.920,29 € |
| Unit Price without VAT: | 88,21000 € |
|---|---|
| Unit Price with VAT: | 104,96990 € |

