
55261P-4-11 | |
|---|---|
DigiKey Part Number | 1067-55261P-4-11-ND |
Manufacturer | |
Manufacturer Product Number | 55261P-4-11 |
Description | DOUBLE COATED POLYSTR 4"X11" SHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 4.00" (101.60mm) X |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0004" (0.4 mils, 0.010mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding, Laminating, Splicing |
Tape Type Double Coated, Double Sided | Temperature Range 176°F (80°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 24 Months |
Thickness 0.0039" (3.9 mils, 0.099mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 1,99280 € | 49,82 € |
| 50 | 1,84040 € | 92,02 € |
| 175 | 1,60160 € | 280,28 € |
| 350 | 1,48751 € | 520,63 € |
| 525 | 1,42608 € | 748,69 € |
| 1.050 | 1,32930 € | 1.395,76 € |
| 5.075 | 1,14335 € | 5.802,50 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

