
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Brown | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 40°F ~ 300°F (4°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,94000 € | 341,94 € |
| 10 | 270,84700 € | 2.708,47 € |
| Unit Price without VAT: | 341,94000 € |
|---|---|
| Unit Price with VAT: | 406,90860 € |

