Masking Tape Rubber Adhesive Brown 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5498-0.5-5

DigiKey Part Number
1067-5498-0.5-5-ND
Manufacturer
Manufacturer Product Number
5498-0.5-5
Description
TAPE MASKING BROWN 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Brown 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Brown
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Masking
Temperature Range
40°F ~ 300°F (4°C ~ 149°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
18 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,13000 €29,13 €
1022,34000 €223,40 €
2520,22600 €505,65 €
5018,80880 €940,44 €
10017,53130 €1.753,13 €
25017,37620 €4.344,05 €
Manufacturers Standard Package
Unit Price without VAT:29,13000 €
Unit Price with VAT:34,66470 €