Image for 5491-6-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5491-6-5

DigiKey Part Number
1067-5491-6-5-ND
Manufacturer
Manufacturer Product Number
5491-6-5
Description
TAPE FILM GRAY 6"X5YDS
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Film
Temperature Range
-65°F ~ 450°F (-54°C ~ 232°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.