
5490-6-36 | |
|---|---|
DigiKey Part Number | 1067-5490-6-36-ND |
Manufacturer | |
Manufacturer Product Number | 5490-6-36 |
Description | TAPE FILM BROWN 6"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Brown 6.00" (152.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown |
Part Status Active | Temperature Range -65°F ~ 500°F (-54°C ~ 260°C) |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Silicone | Shelf Life 24 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0037" (3.7 mils, 0.094mm) | Base Product Number |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.422,80000 € | 1.422,80 € |
| Unit Price without VAT: | 1.422,80000 € |
|---|---|
| Unit Price with VAT: | 1.693,13200 € |

