Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5490-3-5

DigiKey Part Number
3M10254-ND
Manufacturer
Manufacturer Product Number
5490-3-5
Description
TAPE FILM GRAY 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
3.00" (76.20mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Film
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0037" (3.7 mils, 0.094mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,68000 €143,68 €
10111,92700 €1.119,27 €
25103,32080 €2.583,02 €
Manufacturers Standard Package
Unit Price without VAT:143,68000 €
Unit Price with VAT:170,97920 €
Alternate Length
TAPE FILM GRAY 3"X36YDS
In-Stock: 0
Unit Price: 759,35000 €