
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Masking, Protection, Sealing |
Tape Type Film | Temperature Range -65°F ~ 400°F (-54°C ~ 204°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0037" (3.7 mils, 0.094mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,49000 € | 446,49 € |
| 10 | 364,07500 € | 3.640,75 € |
| Unit Price without VAT: | 446,49000 € |
|---|---|
| Unit Price with VAT: | 531,32310 € |

