
5481-9-36 | |
|---|---|
DigiKey Part Number | 1067-5481-9-36-ND |
Manufacturer | |
Manufacturer Product Number | 5481-9-36 |
Description | TAPE MASKING GRAY 9"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Gray 9.00" (228.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 9.00" (228.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Active | Temperature Range -65°F ~ 500°F (-54°C ~ 260°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Silicone | Shelf Life 24 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0068" (6.8 mils, 0.173mm) | Base Product Number |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.917,21000 € | 2.917,21 € |
| Unit Price without VAT: | 2.917,21000 € |
|---|---|
| Unit Price with VAT: | 3.471,47990 € |

