Masking Tape Silicone Thermosetting Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5481-1-5

DigiKey Part Number
3M10266-ND
Manufacturer
Manufacturer Product Number
5481-1-5
Description
TAPE MASKING GRAY 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Masking
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0068" (6.8 mils, 0.173mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,32000 €95,32 €
1073,94700 €739,47 €
2567,29000 €1.682,25 €
5065,40120 €3.270,06 €
Manufacturers Standard Package
Unit Price without VAT:95,32000 €
Unit Price with VAT:113,43080 €