Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5453-1-5

DigiKey Part Number
3M10276-ND
Manufacturer
Manufacturer Product Number
5453-1-5
Description
TAPE GLASS CLOTH BROWN 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Brown
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Glass Cloth
Temperature Range
-100°F ~ 400°F (-73°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0082" (8.2 mils, 0.208mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,32000 €96,32 €
1074,72900 €747,29 €
2568,00440 €1.700,11 €
5066,16500 €3.308,25 €
Manufacturers Standard Package
Unit Price without VAT:96,32000 €
Unit Price with VAT:114,62080 €
Alternate Length
TAPE GLASS CLOTH BROWN 1"X36YDS
In-Stock: 8
Unit Price: 326,03000 €