Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5451-1-36

DigiKey Part Number
1067-5451-1-36-ND
Manufacturer
Manufacturer Product Number
5451-1-36
Description
TAPE GLASS CLOTH BROWN 1"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Brown
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Glass Cloth
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0056" (5.6 mils, 0.142mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0024" (2.4 mils, 0.061mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1336,19000 €336,19 €
10265,80600 €2.658,06 €
Manufacturers Standard Package
Unit Price without VAT:336,19000 €
Unit Price with VAT:400,06610 €
Alternate Length
TAPE GLASS CLOTH BROWN 1"X5YDS
In-Stock: 1
Unit Price: 74,83000 €