
5421-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5421-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5421-0.75-5 |
Description | TAPE POLYETHYLENE CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,50000 € | 62,50 € |
| 10 | 48,28500 € | 482,85 € |
| 25 | 43,85640 € | 1.096,41 € |
| 50 | 40,88820 € | 2.044,41 € |
| 100 | 40,82790 € | 4.082,79 € |
| Unit Price without VAT: | 62,50000 € |
|---|---|
| Unit Price with VAT: | 74,37500 € |



