Similar

5181-12-5 | |
|---|---|
DigiKey Part Number | 3M192971-ND |
Manufacturer | |
Manufacturer Product Number | 5181-12-5 |
Description | TAPE FILM GRAY 12"X5YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | -65°F ~ 400°F (-54°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |


