Film Tape Silicone Thermosetting Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5180-2-5

DigiKey Part Number
3M10109-ND
Manufacturer
Manufacturer Product Number
5180-2-5
Description
TAPE FILM GRAY 2"X5YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Usage
General Purpose
Tape Type
Film
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0035" (3.5 mils, 0.089mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.