
5153-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5153-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5153-0.75-5 |
Description | TAPE GLASS CLOTH BROWN 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0058" (5.8 mils, 0.147mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Brown |
Part Status Active | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Tape Type Glass Cloth | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0080" (8.0 mils, 0.203mm) | Base Product Number |
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 42,75500 € | 85,51 € |
| Unit Price without VAT: | 42,75500 € |
|---|---|
| Unit Price with VAT: | 50,87845 € |

