
5151-0.563-36 | |
|---|---|
DigiKey Part Number | 1067-5151-0.563-36-ND |
Manufacturer | |
Manufacturer Product Number | 5151-0.563-36 |
Description | TAPE GLASS CLOTH BRN 9/16"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.56" (14.30mm) 9/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.56" (14.30mm) 9/16" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown |
Part Status Active | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Tape Type Glass Cloth | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0053" (5.3 mils, 0.135mm) | Base Product Number |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,08000 € | 107,08 € |
| Unit Price without VAT: | 107,08000 € |
|---|---|
| Unit Price with VAT: | 127,42520 € |

