Similar

5-CN3490-2S | |
|---|---|
DigiKey Part Number | 3M11580-ND |
Manufacturer | |
Manufacturer Product Number | 5-CN3490-2S |
Description | RF EMI SHLDING SHEET 2"X2" 5PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.002" (0.06mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Obsolete | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN3190SQ-2(5) | 3M (TC) | 0 | 1067-CN3190SQ-2(5)-ND | 17,07200 € | Similar |


