Image for 5-4932-1/2-2R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-4932-1/2-2R

DigiKey Part Number
5-4932-1/2-2R-ND
Manufacturer
Manufacturer Product Number
5-4932-1/2-2R
Description
TAPE DBL SIDED WHITE 1/2"X2"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.2000" (200.0 mils, 5.080mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2"
Length
2.00" (50.80mm)
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.