
5-1.25-72 | |
|---|---|
DigiKey Part Number | 1067-5-1.25-72-ND |
Manufacturer | |
Manufacturer Product Number | 5-1.25-72 |
Description | TAPE ELECTRICAL TRAN 1 1/4"X72YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Translucent 1.25" (31.75mm) 1 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 1.25" (31.75mm) 1 1/4" |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Translucent |
Tape Type Electrical | Usage General Purpose |
Adhesive Acrylic | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0025" (2.5 mils, 0.064mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 53,85000 € | 107,70 € |
| Unit Price without VAT: | 53,85000 € |
|---|---|
| Unit Price with VAT: | 64,08150 € |

