


4991-1-5 | |
|---|---|
DigiKey Part Number | 3M9848-ND |
Manufacturer | |
Manufacturer Product Number | 4991-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0900" (90.0 mils, 2.286mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 € | 75,99 € |
| 10 | 58,80700 € | 588,07 € |
| 25 | 53,45480 € | 1.336,37 € |
| 50 | 49,86740 € | 2.493,37 € |
| 100 | 46,63330 € | 4.663,33 € |
| Unit Price without VAT: | 75,99000 € |
|---|---|
| Unit Price with VAT: | 90,42810 € |


