Similar


4952-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4952-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4952-0.5-5 |
Description | TAPE DBL SIDED WHITE 1/2"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 160°F (71°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4941-GRAY-1/2"X36YD-BULK | 3M | 25 | 3M156815-ND | 129,15000 € | Similar |



