
4950CIR-0.75(5) | |
|---|---|
DigiKey Part Number | 1067-4950CIR-0.75(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4950CIR-0.75(5) |
Description | TAPE DBL SIDED WHITE 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Series | Width 0.75" (19.05mm) 3/4" dia |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,77500 € | 76,65 € |
| Unit Price without VAT: | 12,77500 € |
|---|---|
| Unit Price with VAT: | 15,20225 € |

