
4950-6-9(2) | |
|---|---|
DigiKey Part Number | 1067-4950-6-9(2)-ND |
Manufacturer | |
Manufacturer Product Number | 4950-6-9(2) |
Description | TAPE DBL COATED/SIDED WHT 6"X9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 9.00" (228.60mm) |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,40000 € | 104,80 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |

