
4950-2-3(25) | |
|---|---|
DigiKey Part Number | 1067-4950-2-3(25)-ND |
Manufacturer | |
Manufacturer Product Number | 4950-2-3(25) |
Description | TAPE DBL COATED/SIDED WHT 2"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 3.00" (76.20mm) |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,45000 € | 72,45 € |
| Unit Price without VAT: | 72,45000 € |
|---|---|
| Unit Price with VAT: | 86,21550 € |

