4943F-12-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 286,76000 €
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds

4943F-12-5

DigiKey Part Number
1067-4943F-12-5-ND
Manufacturer
Manufacturer Product Number
4943F-12-5
Description
TAPE DBL SIDED GRAY 12"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0430" (43.0 mils, 1.092mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
12.00" (304.80mm)
Length
15' (4.6m) 5 yds
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes