Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4941-3-5

DigiKey Part Number
3M9833-ND
Manufacturer
Manufacturer Product Number
4941-3-5
Description
TAPE DBL SIDED GRAY 3"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Gray
Packaging
Bulk
Usage
General Purpose
Part Status
Obsolete
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0450" (45.0 mils, 1.143mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.