Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds

4941-12-5

DigiKey Part Number
1067-4941-12-5-ND
Manufacturer
Manufacturer Product Number
4941-12-5
Description
TAPE DBL SIDED GRAY 12"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.00" (304.80mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Gray
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0450" (45.0 mils, 1.143mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.