


4941-12-1 | |
|---|---|
DigiKey Part Number | 3M156638-ND |
Manufacturer | |
Manufacturer Product Number | 4941-12-1 |
Description | TAPE DBL SIDED GRAY 12"X1YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 3' (914.4mm) 1 yd |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 3' (914.4mm) 1 yd |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Temperature Range 199°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |

