


4936SQ-2(100) | |
|---|---|
DigiKey Part Number | 1067-4936SQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4936SQ-2(100) |
Description | TAPE DBL COATED/SIDED GRAY 2"X2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 € | 131,56 € |
| 10 | 102,36700 € | 1.023,67 € |
| 25 | 93,27680 € | 2.331,92 € |
| 50 | 87,18360 € | 4.359,18 € |
| 100 | 81,69060 € | 8.169,06 € |
| Unit Price without VAT: | 131,56000 € |
|---|---|
| Unit Price with VAT: | 156,55640 € |


