4932-0.5-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 0
Unit Price: 23,30000 €
Datasheet
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds

4932-0.5-5

DigiKey Part Number
1067-4932-0.5-5-ND
Manufacturer
Manufacturer Product Number
4932-0.5-5
Description
TAPE DBL SIDED WHITE 1/2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
160°F (71°C)
Adhesive
Acrylic, 300LSE
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acrylic Foam
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSE-060WF-0.5-53M (TC)01067-LSE-060WF-0.5-5-ND23,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL SIDED WHITE 1/2"X72YDS
In-Stock: 0
Unit Price: 294,16250 €