
4930-3-4(12) | |
|---|---|
DigiKey Part Number | 1067-4930-3-4(12)-ND |
Manufacturer | |
Manufacturer Product Number | 4930-3-4(12) |
Description | TAPE DBL COATED/SIDED WHT 3"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 3.00" (76.20mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 3.00" (76.20mm) |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 60,33000 € | 120,66 € |
| Unit Price without VAT: | 60,33000 € |
|---|---|
| Unit Price with VAT: | 71,79270 € |

