
4930-2.5-5 | |
|---|---|
DigiKey Part Number | 1067-4930-2.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4930-2.5-5 |
Description | TAPE DBL SIDED WHITE 2 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 2.50" (63.50mm) 2 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,60000 € | 138,60 € |
| Unit Price without VAT: | 138,60000 € |
|---|---|
| Unit Price with VAT: | 164,93400 € |

