4929CIR-2(100) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 5
Unit Price: 138,99000 €
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) dia X

4929CIR-2(100)

DigiKey Part Number
1067-4929CIR-2(100)-ND
Manufacturer
Manufacturer Product Number
4929CIR-2(100)
Description
TAPE DBL SIDED BLACK 2" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm) dia
Manufacturer
3M (TC)
Color
Black
Series
Usage
General Purpose
Packaging
Bulk
Temperature Range
200°F (93°C)
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Polyester Film
Base Product Number
Thickness
0.0250" (25.0 mils, 0.635mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5952-3-53M (TC)53M9857-ND138,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes