

4929-6-5 | |
|---|---|
DigiKey Part Number | 3M192983-ND |
Manufacturer | |
Manufacturer Product Number | 4929-6-5 |
Description | TAPE DBL SIDED BLACK 6"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0230" (23.0 mils, 0.584mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,04000 € | 299,04 € |
| 10 | 234,70200 € | 2.347,02 € |
| 25 | 214,66560 € | 5.366,64 € |
| Unit Price without VAT: | 299,04000 € |
|---|---|
| Unit Price with VAT: | 355,85760 € |

