
4929-0.375-5 | |
|---|---|
DigiKey Part Number | 1067-4929-0.375-5-ND |
Manufacturer | |
Manufacturer Product Number | 4929-0.375-5 |
Description | TAPE DBL SIDED BLACK 3/8"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Obsolete | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
Thickness - Adhesive 0.0230" (23.0 mils, 0.584mm) |

