


4926SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4926SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4926SQ-12(6) |
Description | TAPE DBL SIDED GRAY 12"X12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 € | 42,21 € |
| 12 | 31,84833 € | 382,18 € |
| 30 | 28,89933 € | 866,98 € |
| 54 | 27,20981 € | 1.469,33 € |
| 102 | 25,54186 € | 2.605,27 € |
| 252 | 23,42758 € | 5.903,75 € |
| Unit Price without VAT: | 42,21000 € |
|---|---|
| Unit Price with VAT: | 50,22990 € |


