3M 4926 CIRCLE-0.5"-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M 4926 CIRCLE-0.5"-250
3M Custom Die Cuts | Digi-Key Daily

4926CIR-0.5(250)

DigiKey Part Number
1067-4926CIR-0.5(250)-ND
Manufacturer
Manufacturer Product Number
4926CIR-0.5(250)
Description
TAPE DBL SIDED GRAY 1/2" DIA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2" dia
Length
-
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,22000 €53,22 €
1041,04600 €410,46 €
2537,25440 €931,36 €
5034,71200 €1.735,60 €
10032,42010 €3.242,01 €
25029,73380 €7.433,45 €
Manufacturers Standard Package
Unit Price without VAT:53,22000 €
Unit Price with VAT:63,33180 €