
4926-3.5-5 | |
|---|---|
DigiKey Part Number | 1067-4926-3.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4926-3.5-5 |
Description | TAPE DBL SIDED GRAY 3 1/2"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.50" (88.90mm) 3 1/2" X 15' (4.6m) 5 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 3.50" (88.90mm) 3 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Obsolete | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
Thickness - Adhesive 0.0120" (12.0 mils, 0.305mm) |

