
4910-7-36 | |
|---|---|
DigiKey Part Number | 1067-4910-7-36-ND |
Manufacturer | |
Manufacturer Product Number | 4910-7-36 |
Description | TAPE DBL SIDED CLR 7"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 7.00" (177.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0350" (35.0 mils, 0.889mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 7.00" (177.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.274,66000 € | 1.274,66 € |
| Unit Price without VAT: | 1.274,66000 € |
|---|---|
| Unit Price with VAT: | 1.516,84540 € |

