
4910-10-36 | |
|---|---|
DigiKey Part Number | 1067-4910-10-36-ND |
Manufacturer | |
Manufacturer Product Number | 4910-10-36 |
Description | TAPE DBL SIDED CLR 10"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 10.00" (254.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 10.00" (254.00mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
Thickness - Adhesive 0.0350" (35.0 mils, 0.889mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.761,80000 € | 1.761,80 € |
| Unit Price without VAT: | 1.761,80000 € |
|---|---|
| Unit Price with VAT: | 2.096,54200 € |

