Image for 468MPCIR-2(100) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468MPCIR-2(100)

DigiKey Part Number
1067-468MPCIR-2(100)-ND
Manufacturer
Manufacturer Product Number
468MPCIR-2(100)
Description
TAPE ADHSV TRNSFR CLR 2" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 2.00" (50.80mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Series
Width
2.00" (50.80mm) dia
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0094" (9.4 mils, 0.239mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
332,06667 €96,20 €
Unit Price without VAT:32,06667 €
Unit Price with VAT:38,15934 €