
468MPCIR-1(5) | |
|---|---|
DigiKey Part Number | 1067-468MPCIR-1(5)-ND |
Manufacturer | |
Manufacturer Product Number | 468MPCIR-1(5) |
Description | TAPE ADHSV TRNSFR CLR 1" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) dia X |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) dia |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0092" (9.2 mils, 0.234mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 14,58600 € | 145,86 € |
| 25 | 13,18360 € | 329,59 € |
| 50 | 12,24320 € | 612,16 € |
| 100 | 11,39530 € | 1.139,53 € |
| 250 | 10,82008 € | 2.705,02 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,71710 € |


