Image for 468MP-9-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468MP-9-60

DigiKey Part Number
1067-468MP-9-60-ND
Manufacturer
Manufacturer Product Number
468MP-9-60
Description
TAPE ADHSV TRNSFR CLR 9"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 9.00" (228.60mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
9.00" (228.60mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1368,86000 €368,86 €
Manufacturers Standard Package
Unit Price without VAT:368,86000 €
Unit Price with VAT:438,94340 €