
468MP-2.5-60 | |
|---|---|
DigiKey Part Number | 1067-468MP-2.5-60-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-2.5-60 |
Description | TAPE ADHSV TRNS CLR 2 1/2"X60YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 2.50" (63.50mm) 2 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 2.50" (63.50mm) 2 1/2" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 60°F ~ 100°F (16°C ~ 38°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0094" (9.4 mils, 0.239mm) | Base Product Number |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 € | 116,54 € |
| Unit Price without VAT: | 116,54000 € |
|---|---|
| Unit Price with VAT: | 138,68260 € |

