cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-2-5(4)

DigiKey Part Number
1067-467MP-2-5(4)-ND
Manufacturer
Manufacturer Product Number
467MP-2-5(4)
Description
TAPE ADHSV TRNSFR CLR 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
433,05500 €132,22 €
Manufacturers Standard Package
Unit Price without VAT:33,05500 €
Unit Price with VAT:39,33545 €