
467MP-0.5-20 | |
|---|---|
DigiKey Part Number | 1067-467MP-0.5-20-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-0.5-20 |
Description | TAPE ADHESIVE TRANSFER 1/2"X20YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 60' (18.3m) 20 yds |
Part Status Active | Usage General Purpose |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

