


4658FSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4658FSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4658FSQ-12(6) |
Description | TAPE DBL SIDED CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 12.00" (304.80mm) |
Series | Color Clear |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| 12 | 32,62167 € | 391,46 € |
| 30 | 29,60667 € | 888,20 € |
| 54 | 27,87907 € | 1.505,47 € |
| 102 | 27,03176 € | 2.757,24 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 51,43180 € |

