4646-2-4(25) | |
|---|---|
DigiKey Part Number | 1067-4646-2-4(25)-ND |
Manufacturer | |
Manufacturer Product Number | 4646-2-4(25) |
Description | TAPE DBL COATED/SIDED GRAY 2"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Color Gray |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,32000 € | 104,64 € |
| Unit Price without VAT: | 52,32000 € |
|---|---|
| Unit Price with VAT: | 62,26080 € |

